1658657-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 2
Enhance your connectivity with this comprehensive KIT, featuring a HDP-20 ENCLSUR PLUG in Size 2. Crafted for high performance, it boasts UL 94V-0 standards compliance, guaranteeing safety and quality. With a rugged Nylon GF housing and durable steel components, including a shield with tin plating, this connector ensures reliable signal transmission. Its 15 contacts, spaced at a pitch of 2.74mm, are suitable for various applications. Operating in a wide temperature range from -55 to 105°C, it is ideal for demanding environments. Seamlessly mate with other devices using the included jackscrews, while the full metal shell provides secure connectivity. RoHS compliant and offering easy integration with wire and cable terminations, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658657-1 |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 15 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 035 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Jackscrews |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5848 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.83 - 8.38 mm |
Jackscrew Material: | Zinc Alloy |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1423150;1658657-1 |
SKU: | AMP1658657-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download |