RNF-100-3/4-X-SP
RNF-100-3/4-X-SP
Enhance the durability and longevity of your cables with our RNF-100-3/4-X-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing provides reliable protection with a 2:1 shrink ratio and a shrink temperature of 95°C. Operating seamlessly in temperatures ranging from -55 to 135°C, it ensures optimal performance in diverse environments. This clear tubing, compliant with RoHS standards, boasts a recovered diameter of 9.5mm (.375 in) and an expanded diameter of .75 in (19.1mm). Perfect for abrasion protection and cable management, it's a must-have for various applications. Upgrade your setup with this high-quality heat shrink tubing for peace of mind and performance assurance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | RNF-100-3/4-X-SP |
Color: | Clear |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 95 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .375 in, 9.5 mm |
Expanded Diameter: | 19.1 mm, .75 in |
Part Aliases: | 5070094021 |
SKU: | RYCRNF-100-3/4-X-SP |
series: | Raychem RNF-100 |
Flexibility: | Flexible |
Fluid Type: | Gasoline / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): | .3 mm / .012 in |
Size Range: | 9.5 - 19.1 mm / .375 - .75 in |
Recovered Wall Thickness (Nominal): | .75 mm / .03 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | Czech Republic |
Wall Type: | Single |
Product Family: | RNF-100 |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 8-1193966-2,5070094021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2024 | PCN-24-196817 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download |
04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download |