RPS-1K-16-10/2.0-4
RPS-1K-16-10/2.0-4
Part Aliases: TE Connectivity | Raychem 3234330001
Enhance cable organization and identification with our RPS-1K-16-10/2.0-4 shrink tubing. Designed for efficiency, this yellow tubing boasts a 3:1 shrink ratio and an overall length of 2 inches, perfect for a wide range of applications. With an operating temperature range of -30 to 105 °C (-22 to 221 °F), it ensures durability in various environments. Its compatibility with cable diameters ranging from .091 to .215 inches (2.31 to 5.46 mm) makes it versatile for different projects. This ladder-type tubing is RoHS compliant, meeting international standards for environmental responsibility. Ideal for labeling and identifying wires and cables, it's a must-have for any professional or DIY enthusiast. Upgrade your organization system with this high-quality shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-16-10/2.0-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | 3234330001 |
SKU: | RYCRPS-1K-16-10/2.0-4 |
series: | RPS |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 2.1 mm / .083 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Commercial |
Supplier Product: | Printable Tubing |
Part Alias: | 3234330001,1192448-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |