SST-24-17/226
SST-24-17/226
Enhance the durability and longevity of your cables with our SST-24-17/226 heat shrink tubing. Crafted from irradiated modified polyolefin, this black tubing offers superior protection with a 3:1 shrink ratio, ensuring a snug fit around your wires. Operating seamlessly in temperatures ranging from -55 to 90 °C, it's perfect for a variety of environments. With an overall length of 24 inches, it accommodates various cable sizes, expanding from 1.7 inches to .5 inches in diameter. RoHS compliant and known by the part alias CB5304-000, this tubing guarantees both quality and reliability in wire and cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | SST-24-17/226 |
Color: | Black |
Overall Length: | 24 in, 609.6 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 3:1 |
Shrink Temperature: | 90 °C |
Operating Temperature Range: | -55 - 90 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 12.8 mm, .5 in |
Expanded Diameter: | 1.7 in, 43.18 mm |
Part Aliases: | CB5304-000 |
SKU: | RYCSST-24-17/226 |
series: | Raychem SST/SST-FR |
Flexibility: | Semi-Rigid |
Fluid Type: | De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Turbine Fuel |
Recovered Wall Thickness (Tolerance): | 3.56 mm / .14 in |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Moisture |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2024 | PCN-23-192356 - Aligning Drawing revisions. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download |
07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download |