STD06W-DOT

STD06W-DOT

Part Aliases: TE Connectivity | Raychem 9-1768043-4  
Easily identify cables with our STD06W-DOT marker, designed for efficient cable management in various applications. This sleek white marker, part of the Agastat 7000 series, boasts a durable Polyoxymethylene construction with a straight cut for seamless installation. Its black legend ensures clear labeling, while the Snap-On design allows for quick and hassle-free attachment. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), this versatile marker is a must-have for any labeling project. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it offers convenience and functionality in one essential tool. Elevate your cable organization with the STD06W-DOT marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-DOT
Color:White
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:9-1768043-4
SKU:RYCSTD06W-DOT
series:Agastat 7000
Marker Size:STD 06
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:2.6 - 3.5 mm / .102 - .138 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco.Download