TMS-SCE-1-1/2-2.0-4
TMS-SCE-1-1/2-2.0-4
Enhance cable identification and organization with our TMS-SCE-1-1/2-2.0-4 shrink tubing. Designed for optimal performance, this yellow tubing boasts a 3:1 shrink ratio and can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 2 inches, it accommodates cable diameters between .825 and 1.3 inches (20.95-33.02 mm). Featuring a ladder-style design, it offers efficient label and identification capabilities. Rest assured, this tubing is RoHS compliant, making it a reliable choice for your labeling needs in various applications. Upgrade your cable management system today with our high-quality shrink tubing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TMS-SCE-1-1/2-2.0-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
Tubing Type: | Ladder |
Part Aliases: | 6706090001 |
SKU: | RYCTMS-SCE-1-1/2-2.0-4 |
series: | TMS-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 38.1 mm / 1.5 in |
Recovered Inside Diameter: | 19 mm / .75 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 6706090001,4-1195278-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download |