TMS-SCE-2X-1K-1/4-9
TMS-SCE-2X-1K-1/4-9
Part Aliases: TE Connectivity | Raychem 617917-000
Enhance cable organization and identification with this high-quality shrink tubing. Designed for a seamless fit, it offers a 2:1 shrink ratio and measures 2 inches in length, making it ideal for various applications. Crafted from durable materials, it can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). The white color ensures visibility, while its ladder design accommodates cable diameters ranging from .091 to .215 inches (2.31 to 5.46 mm). With RoHS compliance guaranteeing environmental responsibility, this tubing is an essential tool for efficient labeling and protection of wires and cables. Explore its versatility in our Label & Identification Products section.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-1/4-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
Tubing Type: | Ladder |
Part Aliases: | 617917-000 |
SKU: | RYCTMS-SCE-2X-1K-1/4-9 |
series: | TMS-SCE-2X |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 6.4 mm / .25 in |
Recovered Inside Diameter: | 3.1 mm / .125 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 7-1194882-3,617917-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |