ZHD-SCE-12.7-50-4
ZHD-SCE-12.7-50-4
Part Aliases: TE Connectivity | Raychem EC9840-000
Enhance cable organization with our ZHD-SCE-12.7-50-4 shrink tubing, designed for efficient cable marking. This yellow tubing, with a 2:1 shrink ratio, offers a snug fit for cables with diameters ranging from .275 to .425 inches. Suitable for a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures durability in diverse environments. Its ladder design facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. An essential component in our range of Label & Identification Products, this tubing streamlines cable management for various applications, from industrial to residential. Upgrade your labeling process with our reliable EC9840-000 tubing, a must-have in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-12.7-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .275 - .425 in, 6.99 - 10.79 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9840-000 |
SKU: | RYCZHD-SCE-12.7-50-4 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 12.7 mm / .5 in |
Recovered Inside Diameter: | 6.35 mm / .25 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9840-000,5-1899791-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |