ZHD-SCE-19.0-50-S1-4

ZHD-SCE-19.0-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9843-000  
Enhance cable organization and identification with our ZHD-SCE-19.0-50-S1-4 shrink tubing. Designed for efficient labeling, this yellow tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables. With an overall length of 2 inches and compatibility with cable diameters ranging from .4 to .64 inches, it offers versatility for various applications. The ladder-style design facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this tubing guarantees durability and reliability. Perfect for wire and cable marking, it's a must-have for any labeling project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-19.0-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Ladder
Part Aliases:EC9843-000
SKU:RYCZHD-SCE-19.0-50-S1-4
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:19 mm / .75 in
Recovered Inside Diameter:9.53 mm / .375 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9843-000,5-1899791-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: