ZHD-SCE-1K-2.4-50-S1-9
ZHD-SCE-1K-2.4-50-S1-9
Part Aliases: TE Connectivity | Raychem EC9893-000
Enhance cable organization and labeling with our ZHD-SCE-1K-2.4-50-S1-9 shrink tubing. Designed for professional use, this white tubing offers a shrink ratio of 2:1, ensuring a secure fit around cables. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. Its ladder design accommodates cables with diameters ranging from 1.27 to 1.9 mm (.05-.075 in), providing versatility in applications. This ROHS-compliant tubing, also known as EC9893-000, is a reliable solution for wire and cable marking, offering efficient organization and identification. Upgrade your labeling process with this high-quality product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-2.4-50-S1-9 |
Color: | White |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9893-000 |
SKU: | RYCZHD-SCE-1K-2.4-50-S1-9 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.1 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9893-000,9-1899791-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |