ZHD-SCE-1K-3.2-50-4
ZHD-SCE-1K-3.2-50-4
Part Aliases: TE Connectivity | Raychem EC9850-000
Enhance the durability and organization of your cable management with our ZHD-SCE-1K-3.2-50-4 yellow shrink tubing. With a 2:1 shrink ratio and a heat-resilient design suitable for temperatures ranging from -55 to 135°C (-67 to 275°F), this ladder-style tubing provides reliable protection and insulation. Perfect for cables measuring between .069 and .105 inches (1.75-2.66 mm) in diameter, it offers a secure fit. RoHS compliant for environmental responsibility, this tubing, also known as EC9850-000, is a must-have in any workspace, whether for professional use or DIY projects. Upgrade your cable marking and identification system with this high-quality, printable shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-3.2-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9850-000 |
SKU: | RYCZHD-SCE-1K-3.2-50-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .126 in |
Recovered Inside Diameter: | 1.5 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9850-000,6-1899791-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |