ZHD-SCE-1K-3.2-50-S1-9
ZHD-SCE-1K-3.2-50-S1-9
Part Aliases: TE Connectivity | Raychem EC9895-000
Enhance cable organization and labeling with our ZHD-SCE-1K-3.2-50-S1-9 shrink tubing. Designed for optimal performance, this white tubing boasts a 2:1 shrink ratio and an overall length of 1 inch, perfect for various applications. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures durability in diverse environments. Compatible with cables ranging from 1.75 to 2.66mm (.069 to .105 inches) in diameter, it offers versatility in use. Featuring a ladder design, it facilitates easy installation. Rest assured of its quality as it is RoHS compliant. Also known as EC9895-000, this tubing is a must-have in your collection of label and identification products. Elevate your wire and cable marking with this reliable and efficient solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-1K-3.2-50-S1-9 |
Color: | White |
Overall Length: | 1 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9895-000 |
SKU: | RYCZHD-SCE-1K-3.2-50-S1-9 |
series: | ZHD-SCE |
Markers per Sleeve: | 2 |
Product Length: | 25 mm |
Supplied Inner Diameter: | 3.2 mm / .126 in |
Recovered Inside Diameter: | 1.5 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9895-000,1899792-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |