ZHD-SCE-1K-6.4-50-9

ZHD-SCE-1K-6.4-50-9

Part Aliases: TE Connectivity | Raychem EC9898-000  
Enhance cable organization and labeling with our ZHD-SCE-1K-6.4-50-9 Printable Shrink Tubing. Available in a crisp white hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables. With an overall length of 2 inches and compatibility with cables ranging from 3.81 to 5.46 mm in diameter, it provides versatile usage. Operating smoothly in temperatures from -55 to 135°C (-67 to 275°F), this tubing is designed for durability. Its ladder design adds a professional touch to cable management. Rest assured, this product is RoHS compliant, aligning with environmental standards. Perfect for wire and cable marking, it streamlines identification processes. Upgrade your labeling system with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-6.4-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.15 - .215 in, 3.81 - 5.46 mm
Tubing Type:Ladder
Part Aliases:EC9898-000
SKU:RYCZHD-SCE-1K-6.4-50-9
series:ZHD-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:3.1 mm / .125 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9898-000,1899792-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: