ZHD-SCE-1K-9.5-50-S1-9

ZHD-SCE-1K-9.5-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9901-000  
Enhance cable organization and identification with our ZHD-SCE-1K-9.5-50-S1-9 shrink tubing. This white tubing, with a 2:1 shrink ratio, is designed for easy installation and durable performance, even in extreme temperatures ranging from -55 to 135 °C (-67 to 275 °F). Its ladder design accommodates cables with diameters between .22 and .32 inches (5.59 and 8.12 mm), providing a snug fit. RoHS compliant, it meets environmental standards while offering excellent functionality. Perfect for labeling and protecting wires, this tubing ensures efficient cable management in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-9.5-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9901-000
SKU:RYCZHD-SCE-1K-9.5-50-S1-9
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.7 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9901-000,1899792-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: