ZHD-SCE-2.4-50-4

ZHD-SCE-2.4-50-4

Part Aliases: TE Connectivity | Raychem EC9830-000  
Enhance cable organization with our ZHD-SCE-2.4-50-4 yellow shrink tubing. This 2-inch tubing, with a 2:1 shrink ratio, ensures a snug fit for cables measuring between .05 and .075 inches in diameter. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it offers reliable performance in various environments. Featuring a ladder design, it facilitates easy installation. Rest assured of its quality as it complies with RoHS standards. Also known as EC9830-000, this tubing is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-2.4-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
Part Aliases:EC9830-000
SKU:RYCZHD-SCE-2.4-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:2.4 mm / .094 in
Recovered Inside Diameter:1.19 mm / .047 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9830-000,4-1899791-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: