ZHD-SCE-2.4-50-9

ZHD-SCE-2.4-50-9

Part Aliases: TE Connectivity | Raychem EC9874-000  
Enhance cable identification and organization with our ZHD-SCE-2.4-50-9 printable shrink tubing. Designed for seamless application, this white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from 1.27mm to 1.9mm (.05-.075 inches). Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees durability in various environments. The ladder-style design adds versatility, allowing for easy customization and convenient printing of labels directly onto the tubing. Stay compliant with RoHS regulations while streamlining your labeling process with this essential wire and cable marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-2.4-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
Part Aliases:EC9874-000
SKU:RYCZHD-SCE-2.4-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:2.4 mm / .094 in
Recovered Inside Diameter:1.19 mm / .047 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9874-000,7-1899791-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: