ZHD-SCE-2.4-50-S1-4
ZHD-SCE-2.4-50-S1-4
Part Aliases: TE Connectivity | Raychem EC9831-000
Enhance cable organization and identification with our ZHD-SCE-2.4-50-S1-4 yellow shrink tubing. This durable 2:1 shrink ratio tubing, designed for cables with a diameter of .05 to .075 inches, provides a snug fit for optimal insulation. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it offers reliable protection in various environments. Featuring a ladder design, it facilitates easy application and is RoHS compliant for environmentally conscious projects. Perfect for labeling and marking wire and cable systems, this tubing, also known as EC9831-000, is a must-have in any professional setup. Explore its versatility in our range of Label & Identification Products.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-2.4-50-S1-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .05 - .075 in, 1.27 - 1.9 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9831-000 |
SKU: | RYCZHD-SCE-2.4-50-S1-4 |
Markers per Sleeve: | 2 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 2.4 mm / .094 in |
Recovered Inside Diameter: | 1.19 mm / .047 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Number of Prescores: | 1 |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9831-000,4-1899791-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |