ZHD-SCE-25.4-50-4
ZHD-SCE-25.4-50-4
Part Aliases: TE Connectivity | Raychem EC9844-000
Enhance cable organization and identification with our ZHD-SCE-25.4-50-4 shrink tubing. This yellow tubing, with a 2:1 shrink ratio, offers a secure fit for cables ranging from .563 to .85 inches in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures durability in various environments. The ladder style design simplifies installation, while its RoHS compliance underscores our commitment to quality and sustainability. Also known as EC9844-000, this tubing is a versatile solution for labeling and protecting wires, making it a must-have in the Label & Identification Products category. Elevate your cable management with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-25.4-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 14.29 - 21.59 mm, .563 - .85 in |
Tubing Type: | Ladder |
Part Aliases: | EC9844-000 |
SKU: | RYCZHD-SCE-25.4-50-4 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 25.4 mm / 1 in |
Recovered Inside Diameter: | 12.7 mm / .5 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9844-000,5-1899791-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |