ZHD-SCE-25.4-50-9
ZHD-SCE-25.4-50-9
Part Aliases: TE Connectivity | Raychem EC9888-000
Enhance cable organization and identification with our ZHD-SCE-25.4-50-9 white shrink tubing. This high-quality tubing, with a 2:1 shrink ratio, ensures a secure fit for cables ranging from .563 to .85 inches in diameter. Its ladder design allows for easy installation, while its RoHS compliance guarantees safety and environmental responsibility. Operating flawlessly in temperatures from -55 to 135°C (-67 to 275°F), it's ideal for various industrial applications. Say goodbye to cable clutter and confusion - streamline your labeling process with this efficient shrink tubing.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-25.4-50-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | 14.29 - 21.59 mm, .563 - .85 in |
Tubing Type: | Ladder |
Part Aliases: | EC9888-000 |
SKU: | RYCZHD-SCE-25.4-50-9 |
series: | ZHD-SCE |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 25.4 mm / 1 in |
Recovered Inside Diameter: | 12.7 mm / .5 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant & Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9888-000,9-1899791-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |