ZHD-SCE-25.4-50-S1-4

ZHD-SCE-25.4-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9845-000  
Enhance cable organization and identification with our ZHD-SCE-25.4-50-S1-4 yellow shrink tubing. Designed for optimal performance, this tubing boasts a 2:1 shrink ratio and can withstand temperatures ranging from -55 to 135 °C (-67 to 275 °F). With an overall length of 1 inch, it accommodates cables with diameters between .563 and .85 inches (14.29-21.59 mm). The ladder-style tubing is not only practical but also eco-friendly, being RoHS compliant. Perfect for labeling and protecting wires, it's a must-have in any professional setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-25.4-50-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Ladder
Part Aliases:EC9845-000
SKU:RYCZHD-SCE-25.4-50-S1-4
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:25.4 mm / 1 in
Recovered Inside Diameter:12.7 mm / .5 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9845-000,5-1899791-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: