ZHD-SCE-2.5K-4.8-50-4

ZHD-SCE-2.5K-4.8-50-4

Part Aliases: TE Connectivity | Raychem EG2799-000  
Enhance cable identification and organization with our ZHD-SCE-2.5K-4.8-50-4 shrink tubing. Designed for easy installation, this yellow tubing has a 2:1 shrink ratio and an overall length of 2 inches, suitable for cables with a diameter of .1 to .16 inches. With an operating temperature range of -55 to 125°C (-67 to 257°F), it ensures durability in various environments. This ladder-style tubing is RoHS compliant, offering peace of mind for environmentally conscious users. Perfect for wire and cable marking, this product, also known as EG2799-000, is a must-have for efficient labeling and identification in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-2.5K-4.8-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Ladder
Part Aliases:EG2799-000
SKU:RYCZHD-SCE-2.5K-4.8-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:2.36 mm / .09 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EG2799-000,7-1899830-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: