ZHD-SCE-5K-3.2-50-4
ZHD-SCE-5K-3.2-50-4
Part Aliases: TE Connectivity | Raychem EC9866-000
Enhance cable organization and identification with this efficient shrink tubing. The vibrant yellow color ensures easy visibility, while the 2:1 shrink ratio guarantees a snug fit around cables with a diameter ranging from 1.75mm to 2.66mm. With a durable ladder design and a broad operating temperature range of -55 to 125°C (-67 to 257°F), it offers long-lasting performance in various environments. Achieve professional cable labeling with ease, thanks to its printable surface. Compliant with RoHS standards, this tubing is a reliable and eco-friendly choice for your labeling needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ZHD-SCE-5K-3.2-50-4 |
Color: | Yellow |
Overall Length: | 2 in |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | EC9866-000 |
SKU: | RYCZHD-SCE-5K-3.2-50-4 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .125 in |
Recovered Inside Diameter: | 1.58 mm / .06 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Part Alias: | EC9866-000,2-1899792-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |