ZHD-SCE-5K-3.2-50-S1-4

ZHD-SCE-5K-3.2-50-S1-4

Part Aliases: TE Connectivity | Raychem EC9867-000  
Enhance cable organization and identification with this high-quality shrink tubing. Designed for easy installation, it features a 2:1 shrink ratio and a vibrant yellow color. With a durable construction and an overall length of 2 inches, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures reliable performance even in challenging environments. Compatible with cables ranging from .069 to .105 inches (1.75 to 2.66 mm) in diameter, it offers versatility for various projects. This ladder-style tubing is RoHS compliant, meeting strict environmental standards. Ideal for both personal and professional use, it's a must-have for any organization system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-5K-3.2-50-S1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:EC9867-000
SKU:RYCZHD-SCE-5K-3.2-50-S1-4
Markers per Sleeve:2
Product Length:50 mm
Supplied Inner Diameter:3.2 mm / .125 in
Recovered Inside Diameter:1.58 mm / .06 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9867-000,2-1899792-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: