ZHD-SCE-9.5-50-4

ZHD-SCE-9.5-50-4

Part Aliases: TE Connectivity | Raychem EC9838-000  
Enhance cable organization with our ZHD-SCE-9.5-50-4 yellow shrink tubing. Designed for efficiency, this ladder-style tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .22 to .32 inches. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it offers reliable performance in various environments. Not only does it streamline cable management, but it also facilitates easy identification with its printable surface. Rest assured, our tubing is compliant with RoHS regulations, underscoring our commitment to quality and environmental responsibility. Elevate your labeling and identification processes with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-9.5-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9838-000
SKU:RYCZHD-SCE-9.5-50-4
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.75 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9838-000,4-1899791-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: