SEM632X5/16-PHS-PH-SQC-SS

SEM632X5/16-PHS-PH-SQC-SS

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SEM Screw
Manufacturer Part Number: SEM632X5/16-PHS-PH-SQC-SS
Specification Type: ASME B18.13
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Washer Type: Square Conical Washer
Head Type: Pan
Drive Type: Phillips
Length: .3125 in
SKU: SEM632X5/16-PHS-PH-SQC-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: