SEM440X3/16-PHS-PH-ELW-SS

SEM440X3/16-PHS-PH-ELW-SS

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SEM Screw
Manufacturer Part Number: SEM440X3/16-PHS-PH-ELW-SS
Specification Type: ASME B18.13
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Washer Type: External Tooth
Head Type: Pan
Drive Type: Phillips
Length: .1875 in
SKU: SEM440X3/16-PHS-PH-ELW-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: