SGXMICS-4514

MICS-4514

SMD Carbon Monoxide/Nitrogen Dioxide Dual Sensor Range 1 ppm to 1000ppm CO and 50 ppb to 5 ppm NO2

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol SGX Sensortech
Manufacturer Part Number:MICS-4514
Gas Type:Carbon Monoxide, Nitrogen Dioxide
Sensing Technology:MOS
SKU:SGXMICS-4514

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: