SHC1032X1-1/8-SS

SHC1032X1-1/8-SS

Socket Head Cap Screw

Introducing our Socket Head Cap Screw, a durable and versatile fastening solution for a wide range of applications. Made from high-quality stainless steel, this screw offers exceptional strength and corrosion resistance, making it ideal for use in demanding environments. With a thread size of 10-32 and a length of 1.125 inches, it is perfect for securely fastening components together. Compliant with ASME B18.3 specifications and RoHS standards, you can trust in the quality and environmental responsibility of this essential hardware item. Upgrade your fastening arsenal with our Socket Head Cap Screw and experience reliable performance with every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1-1/8-SS
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Length: 1.125 in
SKU: SHC1032X1-1/8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: