SHC1032X5/8-STL

SHC1032X5/8-STL

Socket Head Cap Screw

Introducing our Socket Head Cap Screw, a reliable fastening solution designed for a variety of applications. Made from durable Steel Alloy with a Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. Compliant with ASME B18.3 standards, it features a 10-32 thread size and a length of .625 inches, making it suitable for a range of projects. With its RoHS compliance, you can trust in its environmental responsibility. Upgrade your fastening needs with this high-quality Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X5/8-STL
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .625 in
SKU: SHC1032X5/8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: