SHC1032X1-STL

SHC1032X1-STL

Socket Head Cap Screw

Introducing the durable and versatile Socket Head Cap Screw, a must-have for a wide range of industrial and mechanical applications. This ASME B18.3 compliant screw features a 10-32 thread size, making it compatible with various components. Crafted from high-quality Steel Alloy and finished with Thermal Black Oxide coating, it offers exceptional strength and corrosion resistance. With a length of 1 inch, it's perfect for securely fastening materials of varying thickness. Rest assured, this screw is not only reliable but also environmentally friendly, meeting RoHS compliance standards. Upgrade your toolkit with this essential hardware solution today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1-STL
Specification Type: ASME B18.3
Thread Size: 10-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1 in
SKU: SHC1032X1-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: