SHC440X1-1/4-STL

SHC440X1-1/4-STL

Socket Head Cap Screw

Enhance your fastening solutions with this Socket Head Cap Screw. Designed to meet ASME B18.3 specifications, this durable screw features a 4-40 thread size and is crafted from high-quality steel alloy for reliable performance. Its Thermal Black Oxide finish not only adds a sleek touch but also offers enhanced protection against corrosion. With a length of 1.25 inches, it's perfect for a variety of industrial and DIY applications. Rest assured, this screw is RoHS compliant, making it a responsible and eco-friendly choice for your projects. Upgrade your toolbox with this essential hardware component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC440X1-1/4-STL
Specification Type: ASME B18.3
Thread Size: 4-40
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1.25 in
SKU: SHC440X1-1/4-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: