SHC440X1/2-STL

SHC440X1/2-STL

Socket Head Cap Screw

Introducing the Socket Head Cap Screw, a versatile fastener designed for optimal performance in various applications. Crafted from durable Steel Alloy and coated with Thermal Black Oxide for enhanced corrosion resistance, this screw ensures reliable and long-lasting hold. Compliant with ASME B18.3 specifications, it features a 4-40 thread size, making it suitable for a wide range of projects. With a length of .5 inches and RoHS compliance, this screw is not only efficient but also environmentally friendly. Upgrade your fastening solution with this high-quality Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC440X1/2-STL
Specification Type: ASME B18.3
Thread Size: 4-40
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .5 in
SKU: SHC440X1/2-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: