SHC5/16-18X3-1/2-STL-ZI

SHC5/16-18X3-1/2-STL-ZI

Socket Head Cap Screw

Enhance structural integrity with this Socket Head Cap Screw, meticulously crafted from durable Steel Alloy. Featuring a precise 5/16-18 thread size and a corrosion-resistant Zinc finish coating, it ensures reliable performance in a variety of applications. With a length of 3.5 inches, it offers ample versatility for securing components with ease. Compliant with RoHS regulations, this screw is not only high-performing but also environmentally conscious, making it an essential addition to any toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC5/16-18X3-1/2-STL-ZI
Specification Type: ASME B18.3
Thread Size: 5/16-18
Material: Steel Alloy
Finish/Coating: Zinc
System of Measurement: Inch
Length: 3.5 in
SKU: SHC5/16-18X3-1/2-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: