HHC5/16-18X1-1/4-TAP-SS

HHC5/16-18X1-1/4-TAP-SS

Hex Head Cap Screw

This Hex Head Cap Screw is a durable and reliable fastening solution for a variety of applications. Made from high-quality stainless steel, it offers excellent corrosion resistance, making it ideal for use in demanding environments. With a thread size of 5/16-18 and a length of 1.25 inches, it is suitable for securing components securely in place. The ASME B18.2.1 specification ensures its quality and performance, while its RoHS compliance underscores its commitment to environmental responsibility. Featuring a convenient hex head design, it allows for easy installation and removal with a standard wrench or socket. Trust in the strength and dependability of this stainless steel cap screw for your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/16-18X1-1/4-TAP-SS
Specification Type: ASME B18.2.1
Thread Size: 5/16-18
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 1.25 in
SKU: HHC5/16-18X1-1/4-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: