SHC832X1-STL-BO

SHC832X1-STL-BO

Socket Head Cap Screw

Enhance your industrial projects with this durable Socket Head Cap Screw. Meeting ASME B18.3 specifications, this essential fastener features a 8-32 thread size, ensuring secure and precise installation. Constructed from high-quality Steel Alloy and finished with Thermal Black Oxide coating, it offers excellent corrosion resistance and longevity. With a length of 1 inch, it's ideal for a variety of applications. Rest assured, this product is RoHS compliant, making it a sustainable choice for your assembly needs. Elevate your craftsmanship with this premium Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC832X1-STL-BO
Specification Type: ASME B18.3
Thread Size: 8-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1 in
SKU: SHC832X1-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: