SHCM3X10-12.9-ZI

SHCM3X10-12.9-ZI

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM3X10-12.9-ZI
Specification Type: DIN 912
Thread Size: M3 x 0.5
Material: Steel Alloy
Finish/Coating: Zinc
System of Measurement: Metric
Material Grade: 12.9
Length: 10 mm
SKU: SHCM3X10-12.9-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: