Product Category: | |
---|---|
Manufacturer: | Socket Head Cap Screw |
Manufacturer Part Number: | SHCM3X10-316SS |
Specification Type: | DIN 912 |
Thread Size: | M3 x 0.5 |
Material: | 316 Stainless Steel |
System of Measurement: | Metric |
Material Grade: | A4 |
Length: | 10 mm |
SKU: | SHCM3X10-316SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |