BSCM5X12-316SS

Button Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Button Head Socket Cap
Manufacturer Part Number: BSCM5X12-316SS
Specification Type: ISO 7380-1
Thread Size: M5 x 0.8
Material: 316 Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 12 mm
SKU: BSCM5X12-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: