SHCM4X16-SS

SHCM4X16-SS

Socket Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM4X16-SS
Specification Type: DIN 912
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Length: 16 mm
SKU: SHCM4X16-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: