SSBM6X30-SS

SSBM6X30-SS

Socket Shoulder Bolt

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Socket Shoulder Bolt
Manufacturer Part Number: SSBM6X30-SS
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Shoulder Diameter: 6 mm
Shoulder Length: 30 mm
SKU: SSBM6X30-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: