SHCM5X14-12.9-STL

SHCM5X14-12.9-STL

Socket Head Cap Screw

Introducing our high-performance Socket Head Cap Screw, a must-have for industrial applications requiring durability and precision. Made from Steel Alloy with a 12.9 material grade, this screw ensures reliable strength and longevity. Its M5 x 0.8 thread size and 14mm length are ideal for securely fastening components, while the Thermal Black Oxide finish provides corrosion resistance for long-term use. Compliant with RoHS standards, this screw is not only robust but also environmentally friendly. Trust in its quality for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM5X14-12.9-STL
Specification Type: DIN 912
Thread Size: M5 x 0.8
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Metric
Material Grade: 12.9
Length: 14 mm
SKU: SHCM5X14-12.9-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: