SHCM5X30-12.9-STL

SHCM5X30-12.9-STL

Socket Head Cap Screw

Enhance your fastening solutions with our Socket Head Cap Screw, a reliable addition to your toolkit. Crafted from high-quality Steel Alloy and boasting a durable Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. Compliant with DIN 912 standards, it ensures precision and reliability in every application. With a thread size of M5 x 0.8 and a length of 30mm, it is designed for a perfect fit in metric systems. Rated Grade 12.9, it guarantees exceptional performance under high-stress conditions. Elevate your projects with this essential component, a must-have for any professional or DIY enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM5X30-12.9-STL
Specification Type: DIN 912
Thread Size: M5 x 0.8
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Metric
Material Grade: 12.9
Length: 30 mm
SKU: SHCM5X30-12.9-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: