SHCM6X25-FLTH-12.9-ZI

SHCM6X25-FLTH-12.9-ZI

Socket Head Cap Screw

Enhance the durability of your fastening applications with our Socket Head Cap Screw. Made from high-grade Steel Alloy with a protective Zinc coating, this screw offers reliable performance and corrosion resistance. Compliant with DIN 912 standards, it features a precise M6 x 1.0 thread size and a 25mm length, perfect for a variety of industrial and DIY projects. With a material grade of 12.9, you can trust in its strength and longevity. Whether you're securing machinery or assembling structures, this metric screw is an essential component in your toolkit. Rest assured, it's also RoHS compliant, meeting environmental standards for a sustainable future. Upgrade your fastening solutions with this Socket Head Cap Screw, the perfect combination of quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHCM6X25-FLTH-12.9-ZI
Specification Type: DIN 912
Thread Size: M6 x 1.0
Material: Steel Alloy
Finish/Coating: Zinc
System of Measurement: Metric
Material Grade: 12.9
Length: 25 mm
SKU: SHCM6X25-FLTH-12.9-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: