PHSM4X10-PH-SS-NYPA

Pan Head Machine Screw

Easily secure components with our Pan Head Machine Screw. Crafted from durable stainless steel, this screw is designed for precision and longevity. With a thread size of M4 x 0.7 and a length of 10mm, it's perfect for a variety of applications. The Phillips drive type ensures easy installation, while the DIN 7985A specification guarantees quality performance. RoHS compliant for environmental responsibility. Upgrade your fastening needs with this essential tool.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X10-PH-SS-NYPA
Specification Type: DIN 7985A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M4
Length: 10 mm
SKU: PHSM4X10-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: