SHS632X1/4-SS-CP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHS632X1/4-SS-CP
Specification Type: ASTM F880
Thread Size: 6-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Hex Socket
Tip Type: Cup
Length: .25 in
SKU: SHS632X1/4-SS-CP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: