SLW1/4-SS-BP

SLW1/4-SS-BP

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW1/4-SS-BP
Specification Type: ASME B18.21.1
Outside Diameter: .487 in
Material: Stainless Steel
Finish/Coating: Black Passivate
Thickness: .062 in
System of Measurement: Inch
Washer Type: Split Lock Washer
Inside Diameter: .256 in
Hole Size: 1/4
SKU: SLW1/4-SS-BP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: