SLW4-HICOLLAR-SS

SLW4-HICOLLAR-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLW4-HICOLLAR-SS
Specification Type: ASME B18.21.1
Outside Diameter: .173 in
Material: Stainless Steel
Thickness: .022 in
System of Measurement: Inch
Inside Diameter: .117 in
Hole Size: #4
SKU: SLW4-HICOLLAR-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: