SLWM20-SS

SLWM20-SS

Split Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Split Lock Washer
Manufacturer Part Number: SLWM20-SS
Specification Type: DIN 127B
Outside Diameter: 33.6 mm
Material: Stainless Steel
Thickness: 4 mm
System of Measurement: Metric
Inside Diameter: 20.7 mm
Hole Size: M20
SKU: SLWM20-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: