Product Category: | |
---|---|
Manufacturer: | Split Lock Washer |
Manufacturer Part Number: | SLWM4-STL-ZI |
Specification Type: | DIN 127B |
Outside Diameter: | 7.6 mm |
Material: | Steel |
Finish/Coating: | Zinc |
Thickness: | .9 mm |
System of Measurement: | Metric |
Inside Diameter: | 4.2 mm |
Hole Size: | M4 |
SKU: | SLWM4-STL-ZI |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |