AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau SMS36RDH3
Number of Contacts:36
Termination Method:Crimp
Overall Height:,988 ;25,1
Overall Length:63,3 ;2,492
SKU:SOISMS36RDH3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: